
Wurth Electronics 744724 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-PD for National Semiconductor |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.