
Inductor Kits & Accessories STM Design Kit
Wurth Electronics 744727 technical specifications.
| Package/Case | SMD/SMT |
| Max DC Current | 27A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 120MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.