
WURTH ELEKTRONIK 744728 DESIGN-KIT SMD-POWER CHOKES FOR TI
Wurth Electronics 744728 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Iron |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
