
Inductor Kits & Accessories Fairchild Design Kit
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max DC Current | 23A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 120MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
