Radial through-hole fixed inductor featuring a ferrite core and 3.9mH inductance with a 5% tolerance. This wirewound power choke offers a DC resistance of 12 Ohms and a maximum DC current rating of 180mA. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and packaged in a tray.
Sign in to ask questions about the Wurth Electronics 744730392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744730392 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Height | 7.3mm |
| Inductance | 3.9mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.5R |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.04MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744730392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.