Through-hole shielded wirewound power choke with 330µH inductance and 10% tolerance. Features a ferrite core, 650mA maximum DC current, and 450mA saturation current. DC resistance is 0.83Ω, with a test frequency of 1kHz. Operating temperature range is -40°C to 125°C. Radial package with 5mm lead pitch.
Wurth Electronics 744731331 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 830mR |
| Height | 7.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.8R |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 3.1MHz |
| Series | WE-TIS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.