
Shielded wirewound fixed inductor with 3.3mH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 8 Ohm DC resistance, and a maximum DC current rating of 180mA. Operates across a temperature range of -40°C to 125°C, with a saturation current of 150mA. This radial component has a 5mm lead pitch and is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Diameter | 7.8mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 8R |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 1MHz |
| Series | WE-TIS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |