Radial shielded fixed inductor with a 5.6mH inductance and 10% tolerance. Features a ferrite core, 5mm lead pitch, and a compact 7.5mm radial package. Operates within a -40°C to 125°C temperature range, supporting up to 100mA DC current. This through-hole component offers 15.7R DC resistance and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744731562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744731562 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.7R |
| Height | 7.5mm |
| Inductance | 5.6mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 13R |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 700kHz |
| Series | WE-TIS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744731562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.