Radial shielded general purpose inductor featuring a ferrite core. This through-hole component offers 8.2mH inductance with a 10% tolerance, operating within a -40°C to 125°C temperature range. It supports a maximum DC current of 50mA and an RMS current of 100mA, with a DC resistance of 16 Ohms. The inductor has a 5mm lead pitch and a 7.8mm diameter.
Wurth Electronics 744731822 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Diameter | 7.8mm |
| Inductance | 8.2mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 14R |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 600kHz |
| Series | WE-TIS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744731822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.