
Radial fixed inductor featuring a ferrite core and 1.5µH inductance with a 20% tolerance. This through-hole component offers a low 10mΩ DC resistance and supports up to 7A RMS current. Operating across a -40°C to 125°C temperature range, it boasts a 9A saturation current and a 122MHz self-resonant frequency. The unshielded, lead-free design is RoHS compliant.
Wurth Electronics 744732015 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Height | 8mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.01R |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 122MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.