
Radial fixed inductor with 1mH inductance and 5% tolerance, featuring a ferrite core. This through-hole component offers a DC resistance of 3.4 Ohms and a maximum DC current rating of 330mA, with a saturation current of 600mA. Operating across a temperature range of -40°C to 125°C, it has a lead pitch of 5mm and a height of 8mm. The unshielded design is RoHS compliant.
Wurth Electronics 744732102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Height | 8mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.4R |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 1.8MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.