Radial fixed inductor featuring a ferrite core and 47µH inductance with a 10% tolerance. This through-hole component offers a maximum DC current of 1.8A and a saturation current of 1.9A. Operating across a temperature range of -40°C to 125°C, it has a low DC resistance of 140mR and a lead pitch of 5mm. The unshielded design is RoHS compliant.
Wurth Electronics 744732470 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Height | 8mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.14R |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 9.6MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732470 to view detailed technical specifications.
No datasheet is available for this part.