
General purpose radial inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 290mA current rating, and 6 Ohm DC resistance. Operates from -40°C to 125°C with a saturation current of 300mA. This unshielded component is RoHS compliant and designed for through-hole mounting.
Wurth Electronics 744741102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 290mA |
| DC Resistance (DCR) | 6R |
| Diameter | 8.5mm |
| Height | 5.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 2.3MHz |
| Series | WE-TI |
| Series Resistance | 6R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744741102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
