Radial fixed inductor featuring a ferrite core, offering 22mH inductance with a 5% tolerance at 1kHz. This through-hole component has a current rating of 90mA (RMS and Max DC) and a saturation current of 110mA. It operates within a temperature range of -40°C to 125°C, with a DC resistance of 55 Ohms. Dimensions include an 8.5mm diameter, 10mm height, 5.5mm length, and a 5mm lead pitch.
Wurth Electronics 744742223 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 55R |
| Diameter | 8.5mm |
| Height | 10mm |
| Inductance | 22mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 90mA |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 330kHz |
| Series | WE-TI |
| Series Resistance | 55R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744742223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.