
Radial fixed inductor featuring a ferrite core for general-purpose applications. Offers 1mH inductance with a 10% tolerance, rated for 420mA RMS current and 550mA saturation current. Designed for through-hole mounting with a 5mm lead pitch, measuring 8mm in diameter and 12.5mm in height. Operating temperature range from -25°C to 85°C, with a DC resistance of 2.5 Ohms. This component is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744743102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744743102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 2.5R |
| Diameter | 8mm |
| Height | 12.5mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 1.6MHz |
| Series | WE-TI |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744743102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
