
Radial data line filter featuring 330µH inductance with a 10% tolerance, designed for through-hole mounting. This ferrite core component offers a 740mA current rating and 1.2Ω DC resistance, operating within a -25°C to 85°C temperature range. It has a 5mm lead pitch, 8mm diameter, and 12.5mm height, with a saturation current of 1A and a self-resonant frequency of 2.8MHz. RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744743331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744743331 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 8mm |
| Height | 12.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 2.8MHz |
| Series | WE-TI |
| Series Resistance | 870mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744743331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
