Power Choke Wirewound 1500uH 5% 10KHz Ferrite 0.5A 2.1Ohm DCR RDL Tray
Wurth Electronics 7447452152 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.