
General purpose radial inductor featuring 1µH inductance with a 20% tolerance. This ferrite-core component offers a low DC resistance of 15mΩ and a maximum DC current rating of 8.5A, with a saturation current of 8A. Operating across a wide temperature range from -40°C to 125°C, it has a self-resonant frequency of 140MHz. The inductor is designed for through-hole mounting with a 2.5mm lead pitch and a 6mm diameter. It is RoHS compliant and supplied on tape and reel.
Wurth Electronics 7447462010 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Diameter | 6mm |
| Frequency | 140MHz |
| Height | 8.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 140MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.