
General purpose fixed inductor featuring 100µH inductance with a 10% tolerance. This radial, through-hole component utilizes a ferrite core and operates within a temperature range of -40°C to 125°C. It offers a maximum DC current of 800mA and a DC resistance of 550mΩ. The inductor has a self-resonant frequency of 7.1MHz and is supplied on tape and reel.
Wurth Electronics 7447462101 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Diameter | 6mm |
| Frequency | 7.1MHz |
| Height | 8.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 650mR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 7.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462101 to view detailed technical specifications.
No datasheet is available for this part.