
Radial data line filter featuring 1.5mH inductance with 10% tolerance, designed for EMI/RFI suppression. Operates with a maximum DC current of 190mA and a saturation current of 200mA. This through-hole component utilizes a ferrite core, offering 8 Ohms DC resistance and a self-resonant frequency of 1.4MHz at 1kHz test frequency. Encased in a 6mm diameter, 8.5mm height radial package, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Wurth Electronics 7447462152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447462152 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Diameter | 6mm |
| Frequency | 1.4MHz |
| Height | 8.5mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 8R |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.4MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.