Radial data line filter featuring 220µH inductance with a 10% tolerance, designed for EMI/RFI suppression. This through-hole component operates with a maximum DC current of 500mA and a DC resistance of 1.2 Ohms. Its ferrite core material and 4.2MHz self-resonant frequency make it suitable for data line applications. Operating temperature range is -40°C to 125°C.
Wurth Electronics 7447462221 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Diameter | 6mm |
| Frequency | 4.2MHz |
| Height | 8.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 4.2MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.