Radial data line filter featuring 47µH inductance with a 20% tolerance, designed for EMI/RFI suppression. This through-hole component operates with a maximum DC current of 1.18A and a saturation current of 1.2A, boasting a low DC resistance of 340mR. The ferrite core material ensures effective filtering up to a self-resonant frequency of 10.6MHz. Operating within a temperature range of -40°C to 125°C, it has a lead pitch of 2.5mm and a compact radial package measuring 6mm x 8.5mm x 8.5mm.
Sign in to ask questions about the Wurth Electronics 7447462470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447462470 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 340mR |
| Diameter | 6mm |
| Frequency | 10.6MHz |
| Height | 8.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 1.18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 340mR |
| RMS Current (Irms) | 1.18A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 10.6MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
