Radial fixed inductor featuring 470µH inductance with a 10% tolerance. This ferrite-core component offers a DC resistance of 2.4 Ohms and supports a maximum DC current of 350mA. Operating within a temperature range of -40°C to 125°C, it has a self-resonant frequency of 2.9MHz. The through-hole mount design with a 2.5mm lead pitch is suitable for general-purpose applications.
Wurth Electronics 7447462471 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Diameter | 6mm |
| Frequency | 2.9MHz |
| Height | 8.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.4R |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 2.9MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447462471 to view detailed technical specifications.
No datasheet is available for this part.