Through-hole fixed inductor featuring a radial package and ferrite core. Offers 68µH inductance with a 10% tolerance, rated for 800mA RMS current and 1A saturation current. Boasts a low DC resistance of 400mΩ and a self-resonant frequency of 7.5MHz. Operating temperature range spans -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Diameter | 6mm |
| Frequency | 7.5MHz |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 400mR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 7.5MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |