Radial leaded, wire wound fixed inductor with 680µH inductance and 10% tolerance. Features a ferrite core, 2.5mm lead pitch, and 6mm diameter. Operates with a maximum DC current of 250mA and saturation current of 300mA. This through-hole component has a DC resistance of 3.7 Ohms and a maximum operating temperature of 125°C. Suitable for applications up to 2.5MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Diameter | 6mm |
| Frequency | 2.5MHz |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 8.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.7R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 2.4MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 6mm |
| RoHS | Compliant |