Radial leaded wire wound inductor featuring 100µH inductance with a 10% tolerance. This through-hole component utilizes a ferrite core and offers a maximum DC current rating of 2.4A, with a saturation current of 2.5A. Operating within a temperature range of -40°C to 125°C, it has a DC resistance of 125mR and a lead pitch of 5mm. The unshielded design measures 14.5mm in length and 10.5mm in diameter.
Wurth Electronics 7447480101 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Diameter | 10.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 4.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480101 to view detailed technical specifications.
No datasheet is available for this part.