
Radial leaded, wire wound fixed inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 5mm lead pitch, and 10.5mm diameter. Rated for 1.6A DC and RMS current, with a saturation current of 1.75A. Operates from -40°C to 125°C, with 260mΩ DCR and 2.3MHz self-resonant frequency. Through-hole mounting, unshielded, and RoHS compliant.
Wurth Electronics 7447480221 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Diameter | 10.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.75A |
| Self Resonant Frequency | 2.3MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
