
Radial leaded wire wound inductor featuring a ferrite core and 680µH inductance with a 10% tolerance. This through-hole component offers a maximum DC current of 900mA and a saturation current of 1A. Operating temperature range spans from -40°C to 125°C, with a low DC resistance of 790mR. The unshielded design has a 5mm lead pitch and a 10.5mm diameter.
Wurth Electronics 7447480681 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 790mR |
| Diameter | 10.5mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 14.5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.79R |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 1.5MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447480681 to view detailed technical specifications.
No datasheet is available for this part.
