
Surface mount fixed inductor with 1µH inductance and 5% tolerance, designed for RF applications. Features a 33 Q-factor at 25MHz, 370mA current rating, and 1.7Ω DCR. Housed in a 1008 case code (2.52x2.0mm), this unshielded ferrite core component operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 744758310A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744758310A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 370mA |
| DC Resistance (DCR) | 1.7R |
| Height | 1.7mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 290MHz |
| Series | WE-RFH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744758310A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
