
Surface mount wirewound RF inductor with 4.7µH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 7.96MHz and a Q factor of 20. Features a ferrite core, 400mA current rating, and 1.65Ω DC resistance. Housed in a compact 1008 (2520 metric) case, this unshielded component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744758347A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.65R |
| Height | 1.7mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 60MHz |
| Series | WE-RFH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744758347A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.