
Surface mount wirewound RF chip inductor with 2.7nH inductance and 5% tolerance. Features a ceramic core, 800mA current rating, and 80mΩ DC resistance. Operates across a wide temperature range (-40°C to 125°C) and offers a Q factor of 30 at 250MHz. Housed in an 0805 (2012 metric) case, this unshielded component is designed for surface mounting.
Sign in to ask questions about the Wurth Electronics 744760027C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744760027C technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Frequency | 1GHz |
| Height | 1.28mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 2.7nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2.28mm |
| Material | Ceramic |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 7.9GHz |
| Series | WE-KI |
| Series Resistance | 80mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760027C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
