Surface mount fixed inductor with 3.3nH inductance and 800mA current rating. Features a ceramic core, 60 Q-factor at 250MHz, and 6GHz self-resonant frequency. This unshielded component has a 0805 package size, 80mR DC resistance, and operates from -40°C to 125°C.
Wurth Electronics 744760033A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.25mm |
| Frequency | 1GHz |
| Height | 1.2mm |
| Inductance | 3.3nH |
| Inductor Type | Multilayer |
| Length | 2mm |
| Material | Ceramic |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 6GHz |
| Series | WE-KI |
| Series Resistance | 80mR |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Weight | 0.04g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760033A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.