Surface mount wirewound RF chip inductor with 330nH inductance and 5% tolerance. Features a ceramic core, 310mA current rating, and 1.56 Ohm DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a Q factor of 35 at 100MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744760233C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.56R |
| Depth | 1.7mm |
| Frequency | 250MHz |
| Height | 1.28mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2.28mm |
| Material | Ceramic |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.29R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 600MHz |
| Series | WE-KI |
| Series Resistance | 1.56R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760233C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
