
Surface mount wirewound RF chip inductor with 100nH inductance and 5% tolerance, designed for high-frequency applications up to 500MHz. Features a ceramic core, 400mA current rating, and 460mΩ DC resistance. This unshielded component is housed in an 0805 case size and operates within a -40°C to +125°C temperature range.
Sign in to ask questions about the Wurth Electronics 7447602C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447602C technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current | 400mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 460mR |
| Depth | 1.7mm |
| Frequency | 500MHz |
| Height | 1.28mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 2.28mm |
| Material | Ceramic |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistance | 420mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 150MHz |
| Self Resonant Frequency | 1.2GHz |
| Series | WE-KI |
| Series Resistance | 460mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447602C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.