
Surface mount wirewound RF chip inductor with 1.8µH inductance and 5% tolerance. Features a ferrite core, 120mA current rating, and 3Ω DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 15 at 7.96MHz and a self-resonant frequency of 120MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744760318A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 3R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 120MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760318A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
