Surface mount wirewound RF chip inductor with 2.2µH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 7.96MHz and a Q factor of 15. Features a ferrite core, 110mA current rating, and 3.1Ω DC resistance. Operates within a temperature range of -40°C to 85°C and is packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 3.1R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.058inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Length | 0.09inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |