
Surface mount fixed inductor featuring 3.9nH inductance with a 5% tolerance, designed for RF applications up to 250MHz. This wirewound ceramic component offers a Q factor of 22 and a maximum DC current rating of 700mA. It has a DC resistance of 70mR and is housed in a compact 0603 (1608 metric) case. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744761039C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744761039C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 70mR |
| Depth | 1.15mm |
| Frequency | 250MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 22 |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 6.9GHz |
| Series | WE-KI |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761039C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
