
Surface mount wirewound RF chip inductor with 4.3nH inductance and 5% tolerance, designed for 250MHz operation. Features a ceramic core, 700mA current rating, and 70mR DC resistance. This unshielded component is housed in a compact 0603 (1608 metric) case, suitable for automated assembly. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744761043C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744761043C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 70mR |
| Depth | 1.15mm |
| Frequency | 250MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 4.3nH |
| Inductance Tolerance | 5% |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 5.9GHz |
| Series | WE-KI |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761043C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.