
Surface mount fixed inductor featuring 7.5nH inductance with a 5% tolerance, designed for RF applications up to 250MHz. This wirewound ceramic chip inductor offers a 28 Q-factor, 700mA current rating, and 100mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, it operates within a -40°C to 125°C temperature range.
Wurth Electronics 744761075C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.15mm |
| Frequency | 250MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 7.5nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 4.8GHz |
| Series | WE-KI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.04g |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761075C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
