
Surface mount wirewound RF chip inductor with 8.7nH inductance and 5% tolerance, operating at 250MHz. Features a ceramic core, 700mA current rating, and 100mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, this unshielded component offers a Q factor of 28 and a self-resonant frequency of 4.6GHz, suitable for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744761087C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.15mm |
| Frequency | 250MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 8.7nH |
| Inductance Tolerance | 5% |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 4.6GHz |
| Series | WE-KI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761087C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.