
Surface mount fixed inductor featuring 0.15µH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic chip inductor operates at 150MHz with a Q factor of 30 and a self-resonant frequency of 990MHz. It supports a maximum DC current of 280mA and exhibits a DC resistance of 850mΩ. The component is housed in a compact 0603 (1608 metric) case, measuring 1.65mm L x 1.15mm W x 0.9mm H, and is supplied on tape and reel.
Wurth Electronics 744761215C technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| DC Resistance (DCR) | 850mR |
| Depth | 1.15mm |
| Frequency | 150MHz |
| Height | 0.9mm |
| Height - Seated (Max) | 0.043inch |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Material | Ceramic |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistance | 850mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 990MHz |
| Series | WE-KI |
| Series Resistance | 850mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.04g |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744761215C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
