
Surface mount wirewound RF chip inductor with 18nH inductance and 5% tolerance. Features a ceramic core, 1A current rating, and 100mR DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 60 at 100MHz. Housed in a 1008 (2520 metric) case, this unshielded component offers a self-resonant frequency of 2.7GHz.
Sign in to ask questions about the Wurth Electronics 744762118A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744762118A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Frequency | 350MHz |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 2.7GHz |
| Series | WE-KI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 5% |
| Weight | 0.02g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762118A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
