
Surface mount wirewound RF chip inductor featuring 47nH inductance with a 5% tolerance. This ceramic core component offers a 1A current rating and a low 100mR DC resistance. Operating across a wide temperature range of -40°C to 125°C, it exhibits a Q factor of 60 at 100MHz and a self-resonant frequency of 1.5GHz. The 1008 (2520 metric) case size and SMD/SMT termination facilitate efficient board assembly.
Sign in to ask questions about the Wurth Electronics 744762147A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744762147A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Frequency | 350MHz |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 1.5GHz |
| Series | WE-KI |
| Series Resistance | 100mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 5% |
| Weight | 0.02g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762147A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.