
Surface mount wirewound RF chip inductor with 120nH inductance and 5% tolerance. Features a ceramic core, 800mA current rating, and 200mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C, with a Q factor of 45 at 25MHz and a self-resonant frequency of 950MHz. Packaged in a 1008 (2520 metric) case.
Sign in to ask questions about the Wurth Electronics 744762212A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744762212A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Resistance (DCR) | 200mR |
| Frequency | 100MHz |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100MHz |
| Self Resonant Frequency | 950MHz |
| Series | WE-KI |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.02g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762212A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
