Surface mount wirewound RF chip inductor with 0.68µH inductance and 5% tolerance. Features a ceramic core, 230mA current rating, and 2.06Ω DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 45 at 25MHz. Packaged in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744762268A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 230mA |
| DC Resistance (DCR) | 2.06R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380MHz |
| Series | WE-KI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762268A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.