
Surface mount wirewound RF chip inductor with 1.2µH inductance and 5% tolerance, designed for 7.96MHz test frequency with a 20 Q-factor. Features a ferrite core, 230mA current rating, and 1.3Ω DC resistance. Housed in a 1008 (2520 metric) case with dimensions of 0.098" length, 0.079" width, and 0.039" height. Operates within a -40°C to +85°C temperature range and is RoHS compliant.
Wurth Electronics 744762312A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.039inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744762312A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
