
Surface mount wirewound RF chip inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, 220mA current rating, and 1.65Ω DC resistance. Operates within a -40°C to +85°C temperature range, with a Q factor of 20 at 7.96MHz and a self-resonant frequency of 250MHz. Packaged in a 1008 (2520 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.65R |
| Height | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |