Surface mount wirewound RF chip inductor featuring 1.8µH inductance with a 5% tolerance, tested at 7.96MHz. This ferrite core component offers a 210mA current rating and a DC resistance of 2.2Ω. Designed for surface mounting in a 1008 (2520 metric) case, it operates within a temperature range of -40°C to 85°C. The inductor exhibits a Q factor of 20 and a self-resonant frequency of 200MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 2.2R |
| Height | 0.039inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Self Resonant Frequency | 200MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |