Surface mount wirewound RF chip inductor with 4.7µH inductance and 5% tolerance, tested at 7.96MHz. Features a ferrite core, 20 Q-factor, and a maximum DC current rating of 175mA. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 4.3Ω. Housed in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
Wurth Electronics 744762347A technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Resistance (DCR) | 4.3R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Length | 0.102inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.