
The 74476404 is a surface mount fixed inductor from Wurth Electronics with a package type of 1210. It features a core material of ferrite, a DC resistance of 1.5 ohms, and an inductance of 4.7 microhenries with a tolerance of 10%. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a self resonant frequency of 50 MHz.
Wurth Electronics 74476404 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | WE-GF |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74476404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
